
61030012117 | |
|---|---|
DigiKey Part Number | 1195-61030012117-ND |
Manufacturer | |
Manufacturer Product Number | 61030012117 |
Description | D-SUB 9PIN INDUCOM METAL HOOD VE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 61030012117 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Cable Type | Flat | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 606,45000 Kč | 606,45 Kč |
| 10 | 515,45100 Kč | 5 154,51 Kč |
| 25 | 483,18160 Kč | 12 079,54 Kč |
| 50 | 460,12780 Kč | 23 006,39 Kč |
| 100 | 438,18310 Kč | 43 818,31 Kč |
| 250 | 410,77812 Kč | 102 694,53 Kč |
| 500 | 392,84562 Kč | 196 422,81 Kč |
| Unit Price without VAT: | 606,45000 Kč |
|---|---|
| Unit Price with VAT: | 733,80450 Kč |











