
61030010013 | |
|---|---|
DigiKey Part Number | 1195-4133-ND |
Manufacturer | |
Manufacturer Product Number | 61030010013 |
Description | POSITION CONNECTOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector 40° |
Datasheet | Datasheet |
EDA/CAD Models | 61030010013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 40° | |
Shielding | - | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,92000 Kč | 565,92 Kč |
| 10 | 481,01400 Kč | 4 810,14 Kč |
| 25 | 450,89920 Kč | 11 272,48 Kč |
| 50 | 429,37760 Kč | 21 468,88 Kč |
| 100 | 408,90030 Kč | 40 890,03 Kč |
| 250 | 383,32892 Kč | 95 832,23 Kč |
| 500 | 365,05666 Kč | 182 528,33 Kč |
| Unit Price without VAT: | 565,92000 Kč |
|---|---|
| Unit Price with VAT: | 684,76320 Kč |


