
39509040010 | |
|---|---|
DigiKey Part Number | 1195-5502-ND |
Manufacturer | |
Manufacturer Product Number | 39509040010 |
Description | INSERT RJ45 JACK COUPLER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Black |
Datasheet | Datasheet |
EDA/CAD Models | 39509040010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Exterior Housing Material | - | |
Interior Housing Material | - | |
Exterior Housing Color | Black | |
Interior Housing Color | Black | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat5e | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,37000 Kč | 412,37 Kč |
| 10 | 350,44000 Kč | 3 504,40 Kč |
| 25 | 328,49800 Kč | 8 212,45 Kč |
| 50 | 312,82400 Kč | 15 641,20 Kč |
| 100 | 297,89750 Kč | 29 789,75 Kč |
| 250 | 279,26444 Kč | 69 816,11 Kč |
| 500 | 265,95160 Kč | 132 975,80 Kč |
| Unit Price without VAT: | 412,37000 Kč |
|---|---|
| Unit Price with VAT: | 498,96770 Kč |









