
39500000210 | |
|---|---|
DigiKey Part Number | 1195-6944-ND |
Manufacturer | |
Manufacturer Product Number | 39500000210 |
Description | DOUBLE FRAME, NI PLATED, METAL C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Panel Mount Frame with Cover |
Datasheet | Datasheet |
EDA/CAD Models | 39500000210 Models |
Category | Accessory Type Panel Mount Frame with Cover |
Manufacturer HARTING | For Use With/Related Products Han-Port® Programming Ports |
Series | Specifications 2 Ports |
Packaging Bulk | Ratings IP65 - Dust Tight, Water Resistant |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 171,82000 Kč | 2 171,82 Kč |
| 10 | 1 846,12300 Kč | 18 461,23 Kč |
| 25 | 1 730,63000 Kč | 43 265,75 Kč |
| 50 | 1 648,12880 Kč | 82 406,44 Kč |
| 100 | 1 569,57110 Kč | 156 957,11 Kč |
| Unit Price without VAT: | 2 171,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 627,90220 Kč |






