New Product
D-Sub Cable Assembly DB9 Gray 1.64' (500.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33662120050194

DigiKey Part Number
1195-33662120050194-ND
Manufacturer
Manufacturer Product Number
33662120050194
Description
D-SUB PUSHPULL 9 POL, MA/FE, PVC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray 1.64' (500.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DB9
Manufacturer
HARTING
Number of Positions
9
Packaging
Bulk
Length
1.64' (500.00mm)
Part Status
Active
Shielding
Shielded
1st Connector
Receptacle, Female Sockets
Color
Gray
2nd Connector
Plug, Male Pins
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 368,86000 Kč1 368,86 Kč
101 163,52000 Kč11 635,20 Kč
251 090,71160 Kč27 267,79 Kč
501 038,69960 Kč51 934,98 Kč
100989,18850 Kč98 918,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1 368,86000 Kč
Unit Price with VAT:1 656,32060 Kč