
TPT1051H-DF6R-S | |
|---|---|
DigiKey Part Number | 5503-TPT1051H-DF6R-STR-ND - Tape & Reel (TR) 5503-TPT1051H-DF6R-SCT-ND - Cut Tape (CT) 5503-TPT1051H-DF6R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT1051H-DF6R-S |
Description | IC TRANSCEIVER HALF 1/1 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-DFN (3x3) |
Datasheet | Datasheet |
Category | Receiver Hysteresis 120 mV |
Manufacturer 3PEAK | Data Rate 5Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-VDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-DFN (3x3) |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 15,47600 Kč | 154,76 Kč |
| 25 | 13,96800 Kč | 349,20 Kč |
| 100 | 12,30690 Kč | 1 230,69 Kč |
| 250 | 11,51448 Kč | 2 878,62 Kč |
| 500 | 11,03654 Kč | 5 518,27 Kč |
| 1 000 | 10,73040 Kč | 10 730,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,76071 Kč | 39 042,84 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |


