Modular Cable Plug to Plug 10p10c (RJ50) 4.92' (1.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 10p10c (RJ50) 4.92' (1.50m) Shielded
HARTING ix Industrial®- Mini RJ45 Industrial Ethernet Connector
ix Industrial®

33481111A21015

DigiKey Part Number
1195-8312-ND
Manufacturer
Manufacturer Product Number
33481111A21015
Description
CABLE MOD 10P10C PLUG-PLUG 4.92'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 10p10c (RJ50) 4.92' (1.50m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
Number of Positions/Contacts
10p10c (RJ50)
Series
Length
4.92' (1.50m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Industrial Environments - IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 031,42000 Kč1 031,42 Kč
10876,75000 Kč8 767,50 Kč
25821,87840 Kč20 546,96 Kč
50782,68360 Kč39 134,18 Kč
100745,36390 Kč74 536,39 Kč
250698,76136 Kč174 690,34 Kč
Manufacturers Standard Package
Unit Price without VAT:1 031,42000 Kč
Unit Price with VAT:1 248,01820 Kč