Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




33481111A20030 | |
|---|---|
DigiKey Part Number | 1195-8308-ND |
Manufacturer | |
Manufacturer Product Number | 33481111A20030 |
Description | CABLE MOD 10P10C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p10c (RJ50) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 10p10c (RJ50) |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 33481111A21030 | HARTING | 3 | 1195-8314-ND | 1 154,26000 Kč | Parametric Equivalent |
| 33481616A20030 | HARTING | 0 | 1195-33481616A20030-ND | 797,52500 Kč | Parametric Equivalent |
| 33481616A21030 | HARTING | 0 | 1195-33481616A21030-ND | 927,14600 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 050,32000 Kč | 1 050,32 Kč |
| 10 | 892,64600 Kč | 8 926,46 Kč |
| 25 | 836,78720 Kč | 20 919,68 Kč |
| 50 | 796,87820 Kč | 39 843,91 Kč |
| 100 | 758,88450 Kč | 75 888,45 Kč |
| 250 | 711,44080 Kč | 177 860,20 Kč |
| Unit Price without VAT: | 1 050,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 270,88720 Kč |



