
33480653830025 | |
|---|---|
DigiKey Part Number | 1195-33480653830025-ND |
Manufacturer | |
Manufacturer Product Number | 33480653830025 |
Description | CABLE MOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c, 8p8c (RJ45, Ethernet) 8.20' (2.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33480653830025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p8c, 8p8c (RJ45, Ethernet) | |
Length | 8.20' (2.50m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 697,76000 Kč | 697,76 Kč |
| 10 | 592,98400 Kč | 5 929,84 Kč |
| 25 | 555,86760 Kč | 13 896,69 Kč |
| 50 | 529,34700 Kč | 26 467,35 Kč |
| 100 | 504,10320 Kč | 50 410,32 Kč |
| 250 | 472,58016 Kč | 118 145,04 Kč |
| Unit Price without VAT: | 697,76000 Kč |
|---|---|
| Unit Price with VAT: | 844,28960 Kč |











