
33480653830015 | |
|---|---|
DigiKey Part Number | 1195-33480653830015-ND |
Manufacturer | |
Manufacturer Product Number | 33480653830015 |
Description | CABLE MOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c, 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33480653830015 Models |
Category | Number of Positions/Contacts 10p8c, 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Length 4.92' (1.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,04000 Kč | 531,04 Kč |
| 10 | 451,37300 Kč | 4 513,73 Kč |
| 25 | 423,11800 Kč | 10 577,95 Kč |
| 50 | 402,92640 Kč | 20 146,32 Kč |
| 100 | 383,70490 Kč | 38 370,49 Kč |
| 250 | 359,70832 Kč | 89 927,08 Kč |
| 500 | 342,56432 Kč | 171 282,16 Kč |
| Unit Price without VAT: | 531,04000 Kč |
|---|---|
| Unit Price with VAT: | 642,55840 Kč |



