Modular Cable Plug to Plug 10p8c, 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33480653830010

DigiKey Part Number
1195-33480653830010-ND
Manufacturer
Manufacturer Product Number
33480653830010
Description
CABLE MOD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 10p8c, 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
33480653830010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
10p8c, 8p8c (RJ45, Ethernet)
Manufacturer
HARTING
Length
3.28' (1.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a, Industrial Environments - IP20
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 166
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1584,16000 Kč584,16 Kč
10496,45600 Kč4 964,56 Kč
25465,36600 Kč11 634,15 Kč
50443,16280 Kč22 158,14 Kč
100422,02410 Kč42 202,41 Kč
250395,63172 Kč98 907,93 Kč
500376,77510 Kč188 387,55 Kč
Manufacturers Standard Package
Unit Price without VAT:584,16000 Kč
Unit Price with VAT:706,83360 Kč