Parametric Equivalent
Similar

33280202002030 | |
|---|---|
DigiKey Part Number | 1195-33280202002030-ND |
Manufacturer | |
Manufacturer Product Number | 33280202002030 |
Description | T1 SPE IP20 1X2XAWG22/7 PUR 3,0M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33280202002030 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 33280202001030 | HARTING | 9 | 1195-33280202001030-ND | 665,01000 Kč | Parametric Equivalent |
| MSPEC2L0BC010 | Amphenol CS (Commercial Products) | 17 | 664-MSPEC2L0BC010-ND | 685,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 611,60900 Kč | 6 116,09 Kč |
| Unit Price without VAT: | 611,60900 Kč |
|---|---|
| Unit Price with VAT: | 740,04689 Kč |



