
33280202001030 | |
|---|---|
DigiKey Part Number | 1195-33280202001030-ND |
Manufacturer | |
Manufacturer Product Number | 33280202001030 |
Description | T1 SPE IP20 1X2XAWG26/7 PUR 3,0M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33280202001030 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 665,01000 Kč | 665,01 Kč |
| 10 | 565,11900 Kč | 5 651,19 Kč |
| 25 | 529,72920 Kč | 13 243,23 Kč |
| 50 | 504,46020 Kč | 25 223,01 Kč |
| 100 | 480,39850 Kč | 48 039,85 Kč |
| 250 | 450,35840 Kč | 112 589,60 Kč |
| Unit Price without VAT: | 665,01000 Kč |
|---|---|
| Unit Price with VAT: | 804,66210 Kč |

