Parametric Equivalent

33280202001022 | |
|---|---|
DigiKey Part Number | 1195-33280202001022-ND |
Manufacturer | |
Manufacturer Product Number | 33280202001022 |
Description | T1 SPE IP20 1X2XAWG26/7 PUR 2,2M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 7.22' (2.20m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33280202001022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 7.22' (2.20m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 505,98900 Kč | 5 059,89 Kč |
| Unit Price without VAT: | 505,98900 Kč |
|---|---|
| Unit Price with VAT: | 612,24669 Kč |


