Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 6.89' (2.10m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33280202001021

DigiKey Part Number
1195-33280202001021-ND
Manufacturer
Manufacturer Product Number
33280202001021
Description
T1 SPE IP20 1X2XAWG26/7 PUR 2,1M
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 6.89' (2.10m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
33280202001021 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
2P2C Single Pair Ethernet (SPE)
Length
6.89' (2.10m)
Shielding
Shielded
Color
Yellow
Features
Molded Plugs
Style
Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1587,94000 Kč587,94 Kč
10499,66800 Kč4 996,68 Kč
25468,38960 Kč11 709,74 Kč
Manufacturers Standard Package
Unit Price without VAT:587,94000 Kč
Unit Price with VAT:711,40740 Kč