


33280101002030 | |
|---|---|
DigiKey Part Number | 1195-33280101002030-ND |
Manufacturer | |
Manufacturer Product Number | 33280101002030 |
Description | CABLE MOD 2P2C PLUG-PLUG 9.84' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33280101002030 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Yellow |
Cable Type Round Cable | Features IEC 63171-6, Molded Plugs |
Connector Type Plug to Plug | Style Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 33280202002030 | HARTING | 0 | 1195-33280202002030-ND | 611,60900 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 750,05000 Kč | 750,05 Kč |
| Unit Price without VAT: | 750,05000 Kč |
|---|---|
| Unit Price with VAT: | 907,56050 Kč |

