Circular Cable Assembly Shielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21349500477050

DigiKey Part Number
1195-3914-ND
Manufacturer
Manufacturer Product Number
21349500477050
Description
CBL 4POS PLUG RA TO WIRE 16.4'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 16.40' (5.00m)
Datasheet
 Datasheet
EDA/CAD Models
21349500477050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
2nd Connector Type
Wire Leads
Packaging
Bag
Length
16.40' (5.00m)
Part Status
Active
Assembly Configuration
Standard
1st Connector Type
Plug, Right Angle
Cable Type
Round
1st Connector Gender
Female Sockets
Cable Material
Polyurethane (PUR)
1st Connector Number of Positions
4
Color
Green
1st Connector Number of Positions Loaded
All
Shielding
Shielded
1st Connector Shell Size - Insert
M12
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Orientation
D
Usage
Cat5, Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
101 592,80300 Kč15 928,03 Kč
Unit Price without VAT:1 592,80300 Kč
Unit Price with VAT:1 927,29163 Kč
Alternate Length
CBL 4POS PLUG RA TO WIRE 1.64'
In-Stock: 0
Unit Price: 879,64800 Kč
CBL 4POS PLUG RA TO WIRE 3.28'
In-Stock: 0
Unit Price: 929,70700 Kč
CBL 4POS PLUG RA TO WIRE 4.92'
In-Stock: 0
Unit Price: 1 061,95300 Kč
CBL 4POS PLUG RA TO WIRE 6.56'
In-Stock: 0
Unit Price: 1 098,53100 Kč
CBL 4POS PLUG RA TO WIRE 24.6'
In-Stock: 0
Unit Price: 2 447,95000 Kč