
21349494405050 | |
|---|---|
DigiKey Part Number | 1195-3963-ND |
Manufacturer | |
Manufacturer Product Number | 21349494405050 |
Description | CBL 4POS RCPT RA TO RCPT 16.4' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 21349494405050 Models |
Category | 2nd Connector Number of Positions 4 |
Manufacturer HARTING | 2nd Connector Number of Positions Loaded All |
Packaging Bag | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation D |
1st Connector Type Receptacle, Right Angle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 16.40' (5.00m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Orientation D | Color Green |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Receptacle, Right Angle | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Male Pins | Usage Cat5, Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 924,89000 Kč | 1 924,89 Kč |
| 10 | 1 636,22700 Kč | 16 362,27 Kč |
| 25 | 1 533,86200 Kč | 38 346,55 Kč |
| 50 | 1 460,74260 Kč | 73 037,13 Kč |
| 100 | 1 391,12170 Kč | 139 112,17 Kč |
| Unit Price without VAT: | 1 924,89000 Kč |
|---|---|
| Unit Price with VAT: | 2 329,11690 Kč |








