Circular Cable Assembly Shielded 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21349494405005

DigiKey Part Number
1195-3959-ND
Manufacturer
Manufacturer Product Number
21349494405005
Description
CBL 4POS RCPT RA TO RCPT 1.64'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 1.64' (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
21349494405005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
4
Manufacturer
HARTING
2nd Connector Number of Positions Loaded
All
Packaging
Bag
2nd Connector Shell Size - Insert
M12
Part Status
Active
2nd Connector Orientation
D
1st Connector Type
Receptacle, Right Angle
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Gender
Male Pins
Length
1.64' (500.00mm)
1st Connector Number of Positions
4
Assembly Configuration
Standard
1st Connector Number of Positions Loaded
All
Cable Type
Round
1st Connector Shell Size - Insert
M12
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Orientation
D
Color
Green
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Shielded
2nd Connector Type
Receptacle, Right Angle
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
2nd Connector Gender
Male Pins
Usage
Cat5, Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 365,50000 Kč1 365,50 Kč
101 160,66400 Kč11 606,64 Kč
251 088,04080 Kč27 201,02 Kč
501 036,15480 Kč51 807,74 Kč
100986,76110 Kč98 676,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 365,50000 Kč
Unit Price with VAT:1 652,25500 Kč
Alternate Length
CBL 4POS RCPT RA TO RCPT 3.28'
In-Stock: 1
Unit Price: 1 427,44000 Kč
CBL 4POS RCPT RA TO RCPT 4.92'
In-Stock: 0
Unit Price: 1 204,27700 Kč
CBL 4POS RCPT RA TO RCPT 6.56'
In-Stock: 0
Unit Price: 1 340,36500 Kč
CBL 4POS RCPT RA TO RCPT 16.4'
In-Stock: 6
Unit Price: 1 924,89000 Kč
CBL 4POS RCPT RA TO RCPT 24.6'
In-Stock: 0
Unit Price: 1 988,07000 Kč