Circular Cable Assembly Shielded 32.8' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Shielded 32.8' (10.00m)
M8/M12 Industrial Circular Electrical Connectors

21349400405100

DigiKey Part Number
1195-3923-ND
Manufacturer
Manufacturer Product Number
21349400405100
Description
CBL 4POS RCPT RA TO WIRE 32.8'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 32.8' (10.00m)
Datasheet
 Datasheet
EDA/CAD Models
21349400405100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
2nd Connector Type
Wire Leads
Series
Length
32.8' (10.00m)
Packaging
Bag
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Receptacle, Right Angle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Male Pins
Color
Green
1st Connector Number of Positions
4
Shielding
Shielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Cat5, Industrial Environments
1st Connector Orientation
D
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 450,68000 Kč2 450,68 Kč
Manufacturers Standard Package
Unit Price without VAT:2 450,68000 Kč
Unit Price with VAT:2 965,32280 Kč
Alternate Length
CBL 4POS RCPT RA TO WIRE 1.64'
In-Stock: 0
Unit Price: 746,31100 Kč
CBL 4POS RCPT RA TO WIRE 3.28'
In-Stock: 0
Unit Price: 966,33000 Kč
CBL 4POS RCPT RA TO WIRE 4.92'
In-Stock: 0
Unit Price: 868,56100 Kč
CBL 4POS RCPT RA TO WIRE 6.56'
In-Stock: 0
Unit Price: 947,97600 Kč
CBL 4POS RCPT RA TO WIRE 16.4'
In-Stock: 0
Unit Price: 1 284,09100 Kč