


21349400405010 | |
|---|---|
DigiKey Part Number | 1195-3918-ND |
Manufacturer | |
Manufacturer Product Number | 21349400405010 |
Description | CBL 4POS RCPT RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 21349400405010 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Green |
1st Connector Number of Positions 4 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Cat5, Industrial Environments |
1st Connector Orientation D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 966,33000 Kč | 966,33 Kč |
| 10 | 821,35800 Kč | 8 213,58 Kč |
| 25 | 769,95480 Kč | 19 248,87 Kč |
| 50 | 733,22920 Kč | 36 661,46 Kč |
| 100 | 698,26960 Kč | 69 826,96 Kč |
| 250 | 654,61516 Kč | 163 653,79 Kč |
| Unit Price without VAT: | 966,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 169,25930 Kč |








