Circular Cable Assembly Shielded 32.8' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Shielded 32.8' (10.00m)
M8/M12 Industrial Circular Electrical Connectors

21349292405100

DigiKey Part Number
1195-3951-ND
Manufacturer
Manufacturer Product Number
21349292405100
Description
CIRC CBL 4POS RCPT TO RCPT 32.8'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 32.8' (10.00m)
Datasheet
 Datasheet
EDA/CAD Models
21349292405100 Models
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
4
Manufacturer
HARTING
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bag
2nd Connector Orientation
D
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
32.8' (10.00m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
4
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Shell Size - Insert
M12
Color
Green
1st Connector Orientation
D
Shielding
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
2nd Connector Type
Receptacle
Usage
Cat5, Industrial Environments
2nd Connector Gender
Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 380,12000 Kč2 380,12 Kč
102 023,26200 Kč20 232,62 Kč
251 896,68200 Kč47 417,05 Kč
501 806,27320 Kč90 313,66 Kč
1001 734,17230 Kč173 417,23 Kč
Manufacturers Standard Package
Unit Price without VAT:2 380,12000 Kč
Unit Price with VAT:2 879,94520 Kč
Alternate Length
CIRC CBL 4POS RCPT TO RCPT 1.64'
In-Stock: 2
Unit Price: 1 193,11000 Kč
CIRC CBL 4POS RCPT TO RCPT 3.28'
In-Stock: 5
Unit Price: 1 268,70000 Kč
CIRC CBL 4POS RCPT TO RCPT 4.92'
In-Stock: 0
Unit Price: 1 333,58000 Kč
CIRC CBL 4POS RCPT TO RCPT 6.56'
In-Stock: 0
Unit Price: 1 395,95000 Kč
CIRC CBL 4POS RCPT TO RCPT 16.4'
In-Stock: 4
Unit Price: 1 753,33000 Kč