21349292405015 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 1
Unit Price: 1 449,91000 Kč
Datasheet
Circular Cable Assembly Shielded 4.92' (1.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Shielded 4.92' (1.50m)
M8/M12 Industrial Circular Electrical Connectors

21349292405015

DigiKey Part Number
1195-3947-ND
Manufacturer
Manufacturer Product Number
21349292405015
Description
CIRC CBL 4POS RCPT TO RCPT 4.92'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 4.92' (1.50m)
Datasheet
 Datasheet
EDA/CAD Models
21349292405015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bag
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
D
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Receptacle
2nd Connector Gender
Male Pins
2nd Connector Number of Positions
4
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
D
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
4.92' (1.50m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Green
Shielding
Shielded
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Usage
Cat5, Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 320,35000 Kč1 320,35 Kč
101 122,28000 Kč11 222,80 Kč
251 052,05000 Kč26 301,25 Kč
501 001,89020 Kč50 094,51 Kč
100954,12390 Kč95 412,39 Kč
Manufacturers Standard Package
Unit Price without VAT:1 320,35000 Kč
Unit Price with VAT:1 597,62350 Kč
Alternate Length
CIRC CBL 4POS RCPT TO RCPT 1.64'
In-Stock: 2
Unit Price: 1 193,11000 Kč
CIRC CBL 4POS RCPT TO RCPT 3.28'
In-Stock: 5
Unit Price: 1 256,10000 Kč
CIRC CBL 4POS RCPT TO RCPT 6.56'
In-Stock: 3
Unit Price: 1 382,09000 Kč
CIRC CBL 4POS RCPT TO RCPT 16.4'
In-Stock: 4
Unit Price: 1 753,33000 Kč
CIRC CBL 4POS RCPT TO RCPT 24.6'
In-Stock: 24
Unit Price: 2 034,92000 Kč