


21349292405075 | |
|---|---|
DigiKey Part Number | 1195-3950-ND |
Manufacturer | |
Manufacturer Product Number | 21349292405075 |
Description | CIRC CBL 4POS RCPT TO RCPT 24.6' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 24.6' (7.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 21349292405075 Models |
Category | 2nd Connector Number of Positions 4 |
Manufacturer HARTING | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation D |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 24.6' (7.50m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Green |
1st Connector Orientation D | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Receptacle | Usage Cat5, Industrial Environments |
2nd Connector Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 055,28000 Kč | 2 055,28 Kč |
| 10 | 1 746,99200 Kč | 17 469,92 Kč |
| 25 | 1 637,70960 Kč | 40 942,74 Kč |
| 50 | 1 559,63060 Kč | 77 981,53 Kč |
| 100 | 1 485,29980 Kč | 148 529,98 Kč |
| Unit Price without VAT: | 2 055,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 486,88880 Kč |









