21349292405030 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 1
Unit Price: 1 771,39000 Kč
Datasheet
Circular Cable Assembly Shielded 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Shielded 9.84' (3.00m)
M8/M12 Industrial Circular Electrical Connectors

21349292405030

DigiKey Part Number
21349292405030-ND
Manufacturer
Manufacturer Product Number
21349292405030
Description
CIRC CBL 4POS RCPT TO RCPT 9.84'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 9.84' (3.00m)
Datasheet
 Datasheet
EDA/CAD Models
21349292405030 Models
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
4
Manufacturer
HARTING
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bulk
2nd Connector Orientation
D
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
9.84' (3.00m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
4
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Shell Size - Insert
M12
Color
Green
1st Connector Orientation
D
Shielding
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
2nd Connector Type
Receptacle
Usage
Cat5, Industrial Environments
2nd Connector Gender
Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
21349292477030HARTING11195-6189-ND1 771,39000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 495,48000 Kč1 495,48 Kč
101 271,09300 Kč12 710,93 Kč
251 191,56920 Kč29 789,23 Kč
501 134,74040 Kč56 737,02 Kč
1001 080,65160 Kč108 065,16 Kč
Manufacturers Standard Package
Unit Price without VAT:1 495,48000 Kč
Unit Price with VAT:1 809,53080 Kč
Alternate Length
CIRC CBL 4POS RCPT TO RCPT 1.64'
In-Stock: 2
Unit Price: 1 193,11000 Kč
CIRC CBL 4POS RCPT TO RCPT 3.28'
In-Stock: 5
Unit Price: 1 268,70000 Kč
CIRC CBL 4POS RCPT TO RCPT 4.92'
In-Stock: 0
Unit Price: 1 333,58000 Kč
CIRC CBL 4POS RCPT TO RCPT 6.56'
In-Stock: 0
Unit Price: 1 395,95000 Kč
CIRC CBL 4POS RCPT TO RCPT 16.4'
In-Stock: 4
Unit Price: 1 753,33000 Kč