
21349200405100 | |
|---|---|
DigiKey Part Number | 1195-3881-ND |
Manufacturer | |
Manufacturer Product Number | 21349200405100 |
Description | CIRC CBL 4POS RCPT TO WIRE 32.8' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 21349200405100 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Packaging Bag | Length 32.8' (10.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 4 | Color Green |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation D | Usage Cat5, Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 047,10000 Kč | 2 047,10 Kč |
| 10 | 1 740,18800 Kč | 17 401,88 Kč |
| 25 | 1 631,32640 Kč | 40 783,16 Kč |
| 50 | 1 553,54540 Kč | 77 677,27 Kč |
| 100 | 1 479,50650 Kč | 147 950,65 Kč |
| Unit Price without VAT: | 2 047,10000 Kč |
|---|---|
| Unit Price with VAT: | 2 476,99100 Kč |








