
21349200405050 | |
|---|---|
DigiKey Part Number | 1195-3879-ND |
Manufacturer | |
Manufacturer Product Number | 21349200405050 |
Description | CIRC CBL 4POS RCPT TO WIRE 16.4' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 21349200405050 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Packaging Bag | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 4 | Color Green |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation D | Usage Cat5, Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 427,44000 Kč | 1 427,44 Kč |
| 10 | 1 213,34800 Kč | 12 133,48 Kč |
| 25 | 1 137,43640 Kč | 28 435,91 Kč |
| 50 | 1 083,19440 Kč | 54 159,72 Kč |
| 100 | 1 031,56240 Kč | 103 156,24 Kč |
| Unit Price without VAT: | 1 427,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 727,20240 Kč |








