Circular Cable Assembly Unshielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 16.40' (5.00m)
HARTING - M8 D-coded
M8 Connectors

21348300489050

DigiKey Part Number
1195-6401-ND
Manufacturer
Manufacturer Product Number
21348300489050
Description
CBL 4POS PLUG RA TO WIRE 16.4'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug, Right Angle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M8
1st Connector Orientation
-
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
16.40' (5.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Black
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1458,39000 Kč458,39 Kč
10389,53400 Kč3 895,34 Kč
25365,13840 Kč9 128,46 Kč
50347,71420 Kč17 385,71 Kč
100331,12590 Kč33 112,59 Kč
250310,41344 Kč77 603,36 Kč
500295,61782 Kč147 808,91 Kč
Manufacturers Standard Package
Unit Price without VAT:458,39000 Kč
Unit Price with VAT:554,65190 Kč
Alternate Length
CBL 4POS PLUG RA TO WIRE 1.64'
In-Stock: 21
Unit Price: 318,12000 Kč
CBL 4POS PLUG RA TO WIRE 3.28'
In-Stock: 6
Unit Price: 322,74000 Kč
CBL 4POS PLUG RA TO WIRE 6.56'
In-Stock: 0
Unit Price:
CBL 4POS PLUG RA TO WIRE 32.8'
In-Stock: 2
Unit Price: 702,80000 Kč
CBL 4POS PLUG RA TO WIRE 4.92'
In-Stock: 0
Unit Price: