



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,12000 Kč | 318,12 Kč |
| 10 | 270,32800 Kč | 2 703,28 Kč |
| 25 | 253,38720 Kč | 6 334,68 Kč |
| 50 | 241,29640 Kč | 12 064,82 Kč |
| 100 | 229,78110 Kč | 22 978,11 Kč |
| 250 | 215,40504 Kč | 53 851,26 Kč |
| 500 | 205,13534 Kč | 102 567,67 Kč |
| 1 000 | 195,35783 Kč | 195 357,83 Kč |
| Unit Price without VAT: | 318,12000 Kč |
|---|---|
| Unit Price with VAT: | 384,92520 Kč |






