Circular Cable Assembly Unshielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 6.56' (2.00m)
HARTING - M8 D-coded
M8 Connectors

21348100380020

DigiKey Part Number
1195-6360-ND
Manufacturer
Manufacturer Product Number
21348100380020
Description
CIRC CBL 3POS PLUG TO WIRE 6.56'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
EDA/CAD Models
21348100380020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
3
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M8
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
6.56' (2.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Gray
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1229,09000 Kč229,09 Kč
10194,65100 Kč1 946,51 Kč
25182,45600 Kč4 561,40 Kč
50173,74580 Kč8 687,29 Kč
100165,45370 Kč16 545,37 Kč
250155,10132 Kč38 775,33 Kč
500147,70456 Kč73 852,28 Kč
1 000140,66392 Kč140 663,92 Kč
Manufacturers Standard Package
Unit Price without VAT:229,09000 Kč
Unit Price with VAT:277,19890 Kč
Alternate Length
CIRC CBL 3POS PLUG TO WIRE 1.64'
In-Stock: 7
Unit Price: 217,75000 Kč
CIRC CBL 3POS PLUG TO WIRE 3.28'
In-Stock: 0
Unit Price: 223,84000 Kč
CIRC CBL 3POS PLUG TO WIRE 16.4'
In-Stock: 12
Unit Price: 312,24000 Kč
CIRC CBL 3POS PLUG TO WIRE 32.8'
In-Stock: 6
Unit Price: 428,57000 Kč
CIRC CBL 3POS PLUG TO WIRE 4.92'
In-Stock: 0
Unit Price: 234,34000 Kč