8 Position Circular Connector Plug, Female Sockets IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21122832801

DigiKey Part Number
1195-21122832801-ND
Manufacturer
Manufacturer Product Number
21122832801
Description
M12-MD-CC-IDC-8P-XCOD-F-STR-SHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Female Sockets IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
8
Grade
-
Qualification
-
Shell Size - Insert
M12-8
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
IDC
Fastening Type
Threaded
Orientation
X
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
-
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
0.5A
Voltage Rating
-
Cable Opening
0.197" ~ 0.413" (5.00mm ~ 10.50mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 181,12000 Kč1 181,12 Kč
101 003,83200 Kč10 038,32 Kč
25941,01920 Kč23 525,48 Kč
50896,14060 Kč44 807,03 Kč
100853,41540 Kč85 341,54 Kč
250814,37228 Kč203 593,07 Kč
Manufacturers Standard Package
Unit Price without VAT:1 181,12000 Kč
Unit Price with VAT:1 429,15520 Kč