
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | IDC | |
Fastening Type | Threaded | |
Orientation | X | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 0.5A | |
Voltage Rating | - | |
Cable Opening | 0.197" ~ 0.413" (5.00mm ~ 10.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 177,54000 Kč | 1 177,54 Kč |
| 10 | 1 000,86400 Kč | 10 008,64 Kč |
| 25 | 938,23200 Kč | 23 455,80 Kč |
| 50 | 893,49260 Kč | 44 674,63 Kč |
| 100 | 850,89150 Kč | 85 089,15 Kč |
| 250 | 811,74020 Kč | 202 935,05 Kč |
| Unit Price without VAT: | 1 177,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 424,82340 Kč |



