
21038814407 | |
|---|---|
DigiKey Part Number | 1195-21038814407-ND |
Manufacturer | |
Manufacturer Product Number | 21038814407 |
Description | M12 D-CODE 4PIN FEMALE SHIELDED, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 21038814407 Models |
Category | Orientation D |
Manufacturer HARTING | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell |
Type For Female Sockets | Shielding Shielded |
Number of Positions 4 | Note Contacts Sold Separately |
Shell Size - Insert M12-4 | Insert Material Liquid Crystal Polymer (LCP) |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 85°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 783,23000 Kč | 783,23 Kč |
| Unit Price without VAT: | 783,23000 Kč |
|---|---|
| Unit Price with VAT: | 947,70830 Kč |













