


21035961506 | |
|---|---|
DigiKey Part Number | 1195-8852-ND |
Manufacturer | |
Manufacturer Product Number | 21035961506 |
Description | CIRC CBL 4POS RCPT TO WIRE 0.98' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 21035961506 Models |
Category | 1st Connector Orientation L |
Manufacturer HARTING | 1st Connector Mounting Type Panel Feed Through |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 0.98' (300.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 4 (Power) | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 834,25000 Kč | 834,25 Kč |
| 10 | 709,10200 Kč | 7 091,02 Kč |
| 25 | 664,72120 Kč | 16 618,03 Kč |
| 50 | 633,01000 Kč | 31 650,50 Kč |
| 100 | 602,82530 Kč | 60 282,53 Kč |
| 250 | 565,13176 Kč | 141 282,94 Kč |
| Unit Price without VAT: | 834,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 009,44250 Kč |




