
21033394201 | |
|---|---|
DigiKey Part Number | 1195-21033394201TR-ND - Tape & Reel (TR) 1195-21033394201CT-ND - Cut Tape (CT) 1195-21033394201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 21033394201 |
Description | T1 INDUSTRIAL JACK M12 ANGLED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2P2C Single Pair Ethernet (SPE) Position Circular Connector Jack, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033394201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2P2C Single Pair Ethernet (SPE) | |
Shell Size - Insert | M12 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | - | |
Primary Material | Metal | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Silver | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,44000 Kč | 274,44 Kč |
| 10 | 233,28800 Kč | 2 332,88 Kč |
| 25 | 218,67320 Kč | 5 466,83 Kč |
| 50 | 208,23300 Kč | 10 411,65 Kč |
| 100 | 202,07850 Kč | 20 207,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 181,53251 Kč | 63 536,38 Kč |
| 700 | 172,87743 Kč | 121 014,20 Kč |
| 1 050 | 168,00900 Kč | 176 409,45 Kč |
| Unit Price without VAT: | 274,44000 Kč |
|---|---|
| Unit Price with VAT: | 332,07240 Kč |




