


21033214201 | |
|---|---|
DigiKey Part Number | 1195-8822-ND |
Manufacturer | |
Manufacturer Product Number | 21033214201 |
Description | CONN RCPT FMALE 12POS SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033214201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | M12-12 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide, Board Lock | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 099,25000 Kč | 1 099,25 Kč |
| 10 | 934,28500 Kč | 9 342,85 Kč |
| 25 | 875,81800 Kč | 21 895,45 Kč |
| 50 | 834,04480 Kč | 41 702,24 Kč |
| 100 | 794,28290 Kč | 79 428,29 Kč |
| 250 | 753,04036 Kč | 188 260,09 Kč |
| Unit Price without VAT: | 1 099,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 330,09250 Kč |


