Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

21033096502 | |
|---|---|
DigiKey Part Number | 1195-21033096502-ND |
Manufacturer | |
Manufacturer Product Number | 21033096502 |
Description | M12 K-CODE 4+PE PIN, FEMALE, SHI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 21033096502 Models |
Category | Orientation K |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 12A |
Mounting Type Panel Mount | Voltage Rating 630V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 125°C |
Termination Crimp | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 21033095501 | HARTING | 0 | 1195-21033095501-ND | 806,95000 Kč | Parametric Equivalent |
| 21033096501 | HARTING | 0 | 1195-21033096501-ND | 830,05000 Kč | Parametric Equivalent |
| 21033096503 | HARTING | 0 | 1195-21033096503-ND | 820,60000 Kč | Parametric Equivalent |
| 21033096504 | HARTING | 0 | 1195-21033096504-ND | 820,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 830,05000 Kč | 830,05 Kč |
| Unit Price without VAT: | 830,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 004,36050 Kč |








