
21023812419 | |
|---|---|
DigiKey Part Number | 1195-21023812419-ND |
Manufacturer | |
Manufacturer Product Number | 21023812419 |
Description | M8 D-CODE 4PIN FEMALE ANGLED PCB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21023812419 Models |
Category | Orientation D |
Mfr | Contact Finish - Mating Gold |
Series | Color Green |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Board Guide |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M8-4 | Voltage Rating 60V |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,01000 Kč | 244,01 Kč |
| 10 | 207,30400 Kč | 2 073,04 Kč |
| 25 | 194,32320 Kč | 4 858,08 Kč |
| 50 | 185,04260 Kč | 9 252,13 Kč |
| 100 | 176,21230 Kč | 17 621,23 Kč |
| 250 | 165,18556 Kč | 41 296,39 Kč |
| 500 | 157,30886 Kč | 78 654,43 Kč |
| 1 000 | 149,80944 Kč | 149 809,44 Kč |
| Unit Price without VAT: | 244,01000 Kč |
|---|---|
| Unit Price with VAT: | 295,25210 Kč |




