Pin Contact Size Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21011009962

DigiKey Part Number
1195-21011009962-ND
Manufacturer
Manufacturer Product Number
21011009962
Description
M12 POWER CONTACT, MALE, AWG20 /
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pin Contact Size Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
21011009962 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Pin
Manufacturer
HARTING
Wire Gauge or Range - mm²
0.5mm²
Series
Contact Termination
Crimp
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,03000 Kč51,03 Kč
1043,42400 Kč434,24 Kč
2540,70240 Kč1 017,56 Kč
5038,75820 Kč1 937,91 Kč
Manufacturers Standard Package
Unit Price without VAT:51,03000 Kč
Unit Price with VAT:61,74630 Kč