



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Unlock Tool | |
For Use With/Related Products | Modular Connectors | |
Weight | 0.05 lb (22.68 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 5 | 38,42600 Kč | 192,13 Kč |
| 10 | 37,18700 Kč | 371,87 Kč |
| 25 | 35,61280 Kč | 890,32 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |


