20761163000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


HARTING
In Stock: 4
Unit Price: 6 986,24000 Kč
Datasheet

Direct


HARTING
In Stock: 1
Unit Price: 6 769,55000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 9 216,86000 Kč
Datasheet

Similar


HARTING
In Stock: 2
Unit Price: 10 422,15000 Kč
Datasheet
Network Switch - Unmanaged 16 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20761163000

DigiKey Part Number
1195-3467-ND
Manufacturer
Manufacturer Product Number
20761163000
Description
NETWORK SWITCH-UNMANAGED 16 PORT
Customer Reference
Detailed Description
Network Switch - Unmanaged 16 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
16
Copper Ports
16
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
12 ~ 48VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-10°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes