Network Switch - Unmanaged 16 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Network Switch - Unmanaged 16 Ports IP30
HARTING Ha VIS eCon Switches
HARTING Industrial Ethernet Switches

24020160000

DigiKey Part Number
1195-5577-ND
Manufacturer
Manufacturer Product Number
24020160000
Description
NETWORK SWITCH-UNMANAGED 16 PORT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 16 Ports IP30
Datasheet
 Datasheet
EDA/CAD Models
24020160000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
16
Copper Ports
16
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
24 ~ 48VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 986,24000 Kč6 986,24 Kč
Manufacturers Standard Package
Unit Price without VAT:6 986,24000 Kč
Unit Price with VAT:8 453,35040 Kč