Image for 20200011021 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20200011021

DigiKey Part Number
20200011021-ND
Manufacturer
Manufacturer Product Number
20200011021
Description
CBL FIBER OPTIC POF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Style
-
Type
-
Length
-
Core Diameter
-
Cladding Diameter
-
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Tensile Strength
-
Attenuation - Typ
-
Jacket Color
-
Bend Radius
-
Ratings
-
Features
-
Operating Temperature
-
Core Material
-
Cladding Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50065,44950 Kč32 724,75 Kč
1 00062,15828 Kč62 158,28 Kč
1 50060,29436 Kč90 441,54 Kč
2 50058,00849 Kč145 021,23 Kč
3 50056,53921 Kč197 887,23 Kč
Manufacturers Standard Package
Unit Price without VAT:65,44950 Kč
Unit Price with VAT:79,19390 Kč