Image for 20200011011 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20200011011

DigiKey Part Number
20200011011-ND
Manufacturer
Manufacturer Product Number
20200011011
Description
CBL FIBER OPTIC POF
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Style
-
Type
-
Length
-
Core Diameter
-
Cladding Diameter
-
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Tensile Strength
-
Attenuation - Typ
-
Jacket Color
-
Bend Radius
-
Ratings
-
Features
-
Operating Temperature
-
Core Material
-
Cladding Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50035,05700 Kč17 528,50 Kč
1 00033,30892 Kč33 308,92 Kč
1 50032,31928 Kč48 478,92 Kč
2 50031,10576 Kč77 764,40 Kč
3 50030,32591 Kč106 140,68 Kč
5 00029,51596 Kč147 579,80 Kč
Manufacturers Standard Package
Unit Price without VAT:35,05700 Kč
Unit Price with VAT:42,41897 Kč