

19462100302 | |
|---|---|
DigiKey Part Number | 1195-6113-ND |
Manufacturer | |
Manufacturer Product Number | 19462100302 |
Description | HAN-ECO 10A HOUSING W/ COVER - O |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19462100302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 10A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.189" L x 1.575" W x 1.063" H (81.00mm x 40.00mm x 27.00mm) | |
Housing Color | Black | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 268,34000 Kč | 1 268,34 Kč |
| 10 | 1 078,11900 Kč | 10 781,19 Kč |
| 25 | 1 010,65480 Kč | 25 266,37 Kč |
| 50 | 962,45440 Kč | 48 122,72 Kč |
| 100 | 916,57420 Kč | 91 657,42 Kč |
| Unit Price without VAT: | 1 268,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 534,69140 Kč |




