Cable Gland Stainless Steel M25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19440005083

DigiKey Part Number
19440005083-ND
Manufacturer
Manufacturer Product Number
19440005083
Description
CABLE GLND 9-16.99MM M25 S STEEL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Gland Stainless Steel M25
Datasheet
 Datasheet
EDA/CAD Models
19440005083 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Min)
0.354" (9.00mm)
Manufacturer
HARTING
Outside Cable Diameter (Max)
0.669" (16.99mm)
Series
Thread Size
M25
Packaging
Bulk
Material
Stainless Steel
Part Status
Active
Includes
Clamping Ring
Type
Cable Gland
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 171,19000 Kč2 171,19 Kč
101 845,59800 Kč18 455,98 Kč
301 708,05433 Kč51 241,63 Kč
501 647,66260 Kč82 383,13 Kč
1001 569,14060 Kč156 914,06 Kč
Manufacturers Standard Package
Unit Price without VAT:2 171,19000 Kč
Unit Price with VAT:2 627,13990 Kč