
19440060446 | |
|---|---|
DigiKey Part Number | 1195-19440060446-ND |
Manufacturer | |
Manufacturer Product Number | 19440060446 |
Description | 6B INOX (STAINLESS STEEL) HOOD T |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 B6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19440060446 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | B6 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Stainless Steel | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 676,31000 Kč | 6 676,31 Kč |
| 10 | 5 675,86400 Kč | 56 758,64 Kč |
| 25 | 5 416,69440 Kč | 135 417,36 Kč |
| Unit Price without VAT: | 6 676,31000 Kč |
|---|---|
| Unit Price with VAT: | 8 078,33510 Kč |

