Base - Panel Mount Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19412105406

DigiKey Part Number
19412105406-ND
Manufacturer
Manufacturer Product Number
19412105406
Description
HAN-ECO 10B HOOD COVER - OUTDOOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19412105406 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bag
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
10B
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
-
Size / Dimension
-
Housing Color
Black
Features
Cover
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Polyamide (PA), Nylon
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 582,33000 Kč1 582,33 Kč
Manufacturers Standard Package
Unit Price without VAT:1 582,33000 Kč
Unit Price with VAT:1 914,61930 Kč