


19400160477 | |
|---|---|
DigiKey Part Number | 19400160477-ND |
Manufacturer | |
Manufacturer Product Number | 19400160477 |
Description | HAN 16HPR-HTE3-S-M25-ENLARGED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 16B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400160477 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Housing Color Black |
Series | Features Corrosion Resistant |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 441,08000 Kč | 4 441,08 Kč |
| Unit Price without VAT: | 4 441,08000 Kč |
|---|---|
| Unit Price with VAT: | 5 373,70680 Kč |










