
19400060431 | |
|---|---|
DigiKey Part Number | 1195-19400060431-ND |
Manufacturer | |
Manufacturer Product Number | 19400060431 |
Description | HAN 6HPR-HTE2-SCL-M20 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Dual M20 B6 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry, Dual | |
Size | B6 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M20 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 505,16000 Kč | 2 505,16 Kč |
| Unit Price without VAT: | 2 505,16000 Kč |
|---|---|
| Unit Price with VAT: | 3 031,24360 Kč |











